SAM 3/8 in Drive 14 mm 12 Point Socket, 70mm Overall Length

Subtotal (1 unit)*

$136.13

(exc. GST)

$149.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.13

*price indicative

RS Stock No.:
282-8905
Mfr. Part No.:
BD-14-JC12
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

14 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Insulated

No

VDE/1000V Approved

No

Non-Sparking

No

Standards/Approvals

NF ISO 11168

Overall Length

70mm

Drive Type

Socket

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Socket is a 3/8 park plug socket. The long socket specially suited to spark plugs housed in a recess. This socket equipped with a spark plug retention device.

Compliance with standard ISO 11 168

Knurled upper part facilitating a quick approach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy