Facom 3/8 in Drive 7 mm 12 Point 12 Point Socket, 27mm Overall Length

Subtotal (1 unit)*

$7.15

(exc. GST)

$7.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.15

*price indicative

RS Stock No.:
659-418
Mfr. Part No.:
J.7T
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

7 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Overall Length

27mm

Drive Type

12 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Socket features a 3/8 inch size with 12 points for a higher grip and torque without damaging fasteners. It is designed with the Standard OGV profile. This socket is available in various sizes including 1/4 inch, 3/8 inch, and 1/2 inch, both in short and long lengths, to meet the needs of professional users.

Satin finish of the socket improves grip

Provides higher grip and torque without damaging fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy