Facom 3/8 in Drive 14 mm 12 Point Square, 90mm Overall Length

Subtotal (1 unit)*

$77.04

(exc. GST)

$84.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.04

*price indicative

RS Stock No.:
236-0183
Mfr. Part No.:
B.J14BH1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

14 mm

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

No

Overall Length

90mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom 3/8 inch square drive sockets for 14 mm bi-hexagonal spark plugs. Slim profile sockets (for spark plugs) is fitted with spark plug retainer. For new Renault and Peugeot engines.

Length: 90mm

Diameter: 14mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy