SAM 3/8 in Drive 16 mm 6 Point Socket, 90mm Overall Length

Subtotal (1 unit)*

$68.70

(exc. GST)

$75.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.70

*price indicative

RS Stock No.:
282-8907
Mfr. Part No.:
BD-16-JC
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

16 mm

Product Type

Socket

Drive Size

3/8in

Socket Type

6 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Non-Sparking

No

Standards/Approvals

NF ISO 11168

Overall Length

90mm

Drive Type

Socket

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Socket is a petrol spark plug 3/8 inch socket. Equipped with a spark plug retention device. This long sockets specially suited to spark plugs housed in a recess.

Compliance to NF ISO 11168

Knurled upper part facilitating a quick approach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy