SAM 3/8 in Drive 14 mm Socket, 90mm Overall Length
- RS Stock No.:
- 282-8904
- Mfr. Part No.:
- BD-14-JC
- Brand:
- SAM
Subtotal (1 unit)*
$76.10
(exc. GST)
$83.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.10 |
*price indicative
- RS Stock No.:
- 282-8904
- Mfr. Part No.:
- BD-14-JC
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 11168 | |
| Overall Length | 90mm | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 11168 | ||
Overall Length 90mm | ||
Drive Type Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Socket is a petrol spark plug 3/8 inch socket. Equipped with a spark plug retention device. This long sockets specially suited to spark plugs housed in a recess.
Compliance to NF ISO 11168
Knurled upper part facilitating a quick approach
Related links
- SAM 3/8 in Drive 21 mm 6 Point Socket, 90mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Socket, 90mm Overall Length
- SAM 3/8 in Drive 14 mm, 68mm Overall Length
- SAM 3/8 in Drive 14 mm 6 Point Socket, 250mm Overall Length
- SAM 3/8 in Drive 14 mm 12 Point Socket, 70mm Overall Length
- Facom 3/8 in Drive 14 mm 12 Point Square, 90mm Overall Length
- Facom 3/4 in Drive 27 mm 6 Point 6 Point Socket, 90mm Overall Length
- Teng Tools 17 mm Drive 14 mm Plug Socket, 64mm Overall Length
