Facom 3/8 in Drive 13 mm 12 Point 12 Point Socket, 150mm Overall Length
- RS Stock No.:
- 659-031
- Mfr. Part No.:
- J.13T
- Brand:
- Facom
Subtotal (1 unit)*
$8.90
(exc. GST)
$9.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.90 |
*price indicative
- RS Stock No.:
- 659-031
- Mfr. Part No.:
- J.13T
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Overall Length | 150mm | |
| Drive Type | 12 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Overall Length 150mm | ||
Drive Type 12 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Socket features a 3/8 inch size with 12 points for a higher grip and torque without damaging fasteners. It is designed with the Standard OGV profile. This socket is available in various sizes including 1/4 inch, 3/8 inch, and 1/2 inch, both in short and long lengths, to meet the needs of professional users.
Satin finish of the socket improves grip
Provides higher grip and torque without damaging fasteners
Related links
- Facom 3/8 in Drive 8 mm 12 Point 12 Point Socket, 6.5mm Overall Length
- Facom 3/8 in Drive 24 mm 12 Point 12 Point Socket, 110mm Overall Length
- Facom 3/8 in Drive 10 mm 12 Point 12 Point Socket, 135mm Overall Length
- Facom 3/8 in Drive 8 mm 12 Point 12 Point Socket, 43mm Overall Length
- Facom 3/8 in Drive 18 mm 12 Point 12 Point Socket, 175mm Overall Length
- Facom 3/8 in Drive 21 mm 12 Point 12 Point Socket, 33mm Overall Length
- Facom 3/8 in Drive 17 mm 12 Point 12 Point Socket, 30mm Overall Length
- Facom 3/8 in Drive 23 mm 12 Point 12 Point Socket, 165mm Overall Length
