Facom 1/4 in Drive 7 mm 6 Point Square VDE/1000V Approved, 22mm Overall Length
- RS Stock No.:
- 236-0898
- Mfr. Part No.:
- R.7AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$46.06
(exc. GST)
$50.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.06 |
*price indicative
- RS Stock No.:
- 236-0898
- Mfr. Part No.:
- R.7AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Non-Sparking | No | |
| Overall Length | 22mm | |
| Standards/Approvals | NF EN EN 60900, ASME B107.5, DIN 3124, DIN EN 60900, EN 60900, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Non-Sparking No | ||
Overall Length 22mm | ||
Standards/Approvals NF EN EN 60900, ASME B107.5, DIN 3124, DIN EN 60900, EN 60900, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom VSE series 1000 volt insulated 6-point 1/4 inch sockets manual use sockets and drive bit 1/4 inch(6.35 mm).
Length: 22mm
Size: 7mm
Related links
- Facom 1/4 in Drive 8 mm 6 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 9/32 in 6 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 9/32 in 12 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 12 mm 6 Point 6 Point Socket, 22mm Overall Length
- Facom 1/4 in Drive 10 mm 6 Point 6 Point Socket, 22mm Overall Length
- BETA 1/4 in Drive 7/16 in 12 Point Square, 22mm Overall Length
- BETA 1/4 in Drive 7/32 in 12 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
