Facom 1/4 in Drive 10 mm 6 Point Square VDE/1000V Approved, 22mm Overall Length
- RS Stock No.:
- 236-0840
- Mfr. Part No.:
- R.10AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$46.86
(exc. GST)
$51.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.86 |
*price indicative
- RS Stock No.:
- 236-0840
- Mfr. Part No.:
- R.10AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Non-Sparking | No | |
| Overall Length | 22mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF EN EN 60900, ISO 2725-1, ISO 1711-1, EN 60900, DIN EN 60900, DIN 3124, ASME B107.5 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Non-Sparking No | ||
Overall Length 22mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF EN EN 60900, ISO 2725-1, ISO 1711-1, EN 60900, DIN EN 60900, DIN 3124, ASME B107.5 | ||
Material Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom VSE series 1000 volt insulated 6-point 1/4 inch sockets manual use sockets and drive bit 1/4 inch(6.35 mm).
Length: 22mm
Size: 10mm
Related links
- Facom 1/4 in Drive 12 mm 6 Point 6 Point Socket, 22mm Overall Length
- Facom 1/4 in Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 14 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 12 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 5.5 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 6 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 11 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 9 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
