Facom 1/4 in Drive 4 mm 6 Point Square VDE/1000V Approved, 37mm Overall Length
- RS Stock No.:
- 236-0926
- Mfr. Part No.:
- RT.4AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$59.43
(exc. GST)
$65.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.43 |
*price indicative
- RS Stock No.:
- 236-0926
- Mfr. Part No.:
- RT.4AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 4 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Non-Sparking | No | |
| Overall Length | 37mm | |
| Standards/Approvals | NF EN 60900, EN 60900, DIN EN 60900 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 4 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Non-Sparking No | ||
Overall Length 37mm | ||
Standards/Approvals NF EN 60900, EN 60900, DIN EN 60900 | ||
Material Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom VSE series 1000 Volt insulated 6-point 1/4 inch bit sockets which is manual use sockets.
Length: 37mm
Diameter: 22mm
Related links
- Facom 1/4 in Drive 10 mm 12 Point Square, 11mm Overall Length
- Facom 1/4 in Drive 4 mm 6 Point Square, 15mm Overall Length
- Facom 1/4 in Drive 6 mm 6 Point Square, 15mm Overall Length
- SAM 1/4 in Drive 45689 in Bit Square, 11mm Overall Length
- Facom 1/4 in Drive 4 mm 6 Point Square, 2mm Overall Length
- SAM 3/8 in Drive 11 mm Hexagon Socket Square, 11mm Overall Length
- Facom 1/4 in Drive 9 mm 6 Point Square, 7.9mm Overall Length
- Facom 1/4 in Drive 12 mm 6 Point Square, 8.4mm Overall Length
