Facom 1/4 in Drive 12 mm 6 Point Square VDE/1000V Approved, 22mm Overall Length

Subtotal (1 unit)*

$46.48

(exc. GST)

$51.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.48

*price indicative

RS Stock No.:
236-0848
Mfr. Part No.:
R.12AVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

12 mm

Product Type

Socket

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

VDE/1000V Approved

Yes

Finish

Insulated

Non-Sparking

No

Overall Length

22mm

Standards/Approvals

NF ISO 2725-1, ISO 2725-1, ISO 1711-1, EN 60900, DIN EN 60900, DIN 3124, ASME B107.5, NF ISO 1711-1, NF EN EN 60900

Material

Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom VSE series 1000 volt insulated 6-point 1/4 inch sockets manual use sockets and drive bit 1/4 inch(6.35 mm).

Length: 22mm

Size: 12mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy