Facom 1/4 in Drive 7 mm 12 Point Square, 22mm Overall Length
- RS Stock No.:
- 236-0899
- Mfr. Part No.:
- R.7E
- Brand:
- Facom
Subtotal (1 unit)*
$9.71
(exc. GST)
$10.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 47 unit(s) shipping from 23 November 2026
- Plus 49 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.71 |
*price indicative
- RS Stock No.:
- 236-0899
- Mfr. Part No.:
- R.7E
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 22mm | |
| Standards/Approvals | NF ISO 1711-1, ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 22mm | ||
Standards/Approvals NF ISO 1711-1, ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1/4 inch drive metric 12-point sockets which is OGV profile more powerful tightening, preserves fasteners. Finishing bright chrome.
Length: 22mm
Diameter: 11mm
Related links
- Facom 1/4 in Drive 5.5 mm 12 Point Square, 6mm Overall Length
- Facom 1/4 in Drive 3/16 in 12 Point Square, 6mm Overall Length
- Facom 3/8 in Drive 7 mm 12 Point Square, 6mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point Square, 6mm Overall Length
- Facom 1/4 in Drive 9/32 in 12 Point Square, 6mm Overall Length
- Facom 3/8 in Drive 7 mm 6 Point Square, 6mm Overall Length
- Facom 1/4 in Drive 7 mm Standard Square, 6mm Overall Length
- Facom 1/4 in Drive 1/4 in Standard Square, 6mm Overall Length
