BETA 3/8 in Drive 6 mm 6 Point Square, 28mm Overall Length
- RS Stock No.:
- 225-6868
- Mfr. Part No.:
- 910A 6
- Brand:
- BETA
Subtotal (1 unit)*
$16.88
(exc. GST)
$18.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.88 |
*price indicative
- RS Stock No.:
- 225-6868
- Mfr. Part No.:
- 910A 6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 6 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Overall Length | 28mm | |
| Standards/Approvals | UNI/ISO 2725, DIN 3124 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 6 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Overall Length 28mm | ||
Standards/Approvals UNI/ISO 2725, DIN 3124 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket has drive size of 3/8 inch and socket size of 6 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2256956
- Mfr. Part No. 910B 6
Each
$16.88
- RS Stock No. 2256869
- Mfr. Part No. 910A 7
Each
$16.08
- RS Stock No. 2256870
- Mfr. Part No. 910A 8
Each
$16.08
- RS Stock No. 2256871
- Mfr. Part No. 910A 9
Each
$16.08
Related links
- BETA 3/8 in Drive 8 mm 6 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 9 mm 6 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 7 mm 6 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 5/8 in 6 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 6 mm 12 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 21 mm 6 Point Square, 36mm Overall Length
- BETA 3/8 in Drive 20 mm 6 Point Square, 35mm Overall Length
- BETA 3/8 in Drive 9 mm 12 Point Square, 28mm Overall Length











