BETA 3/8 in Drive 5/8 in 6 Point Square, 28mm Overall Length
- RS Stock No.:
- 225-6887
- Mfr. Part No.:
- 910A-AS 5/8
- Brand:
- BETA
Subtotal (1 unit)*
$23.38
(exc. GST)
$25.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $23.38 |
*price indicative
- RS Stock No.:
- 225-6887
- Mfr. Part No.:
- 910A-AS 5/8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 5/8 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 28mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 5/8 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 28mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket has drive size of 3/8 inch and socket size of 5/8 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive 8 mm 6 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 6 mm 6 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 9 mm 6 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 7 mm 6 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 8 mm 12 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 5/16 in 12 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 5/16 in 6 Point Square, 26mm Overall Length
- BETA 3/8 in Drive 9 mm 12 Point Square, 28mm Overall Length
