SAM 1/4 in Drive 2 mm 6 Point Hex, 31mm Overall Length
- RS Stock No.:
- 283-0360
- Mfr. Part No.:
- RS-2
- Brand:
- SAM
Subtotal (1 unit)*
$11.89
(exc. GST)
$13.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.89 |
*price indicative
- RS Stock No.:
- 283-0360
- Mfr. Part No.:
- RS-2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 2 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Overall Length | 31mm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 2 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Overall Length 31mm | ||
Standards/Approvals NF ISO 1174-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Socket is a single piece screwdriver socket for hollow hexagonal screws with no tightening play. This socket offers easier storage and identification.
Lightweight
Small dimensions
Related links
- SAM 1/4 in Drive 2.5 mm 6 Point Hex, 31mm Overall Length
- SAM 1/4 in Drive 6 mm Bit Hex, 31mm Overall Length
- SAM 1/4 in Drive 3 mm Bit Hex, 31mm Overall Length
- SAM 1/4 in Drive 7 mm Bit Hex, 31mm Overall Length
- SAM 1/4 in Drive 5 mm Bit Hex, 31mm Overall Length
- SAM 1/4 in Drive 4 mm Bit Hex, 31mm Overall Length
- SAM 1/2 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 1/2 in Hexagon Hex, 50mm Overall Length
