BETA 3/8 in Drive 20 mm 6 Point Square, 35mm Overall Length
- RS Stock No.:
- 225-6865
- Mfr. Part No.:
- 910A 20
- Brand:
- BETA
Subtotal (1 unit)*
$20.14
(exc. GST)
$22.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.14 |
*price indicative
- RS Stock No.:
- 225-6865
- Mfr. Part No.:
- 910A 20
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 20 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 35mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 20 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 35mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket has drive size of 3/8 inch and socket size of 20 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2256953
- Mfr. Part No. 910B 20
Each
$20.47
- RS Stock No. 1982040
- Mfr. Part No. M380620-C
Each
$18.95
- RS Stock No. 2256970
- Mfr. Part No. 910B/SN 16
Each
$90.56
- RS Stock No. 2256864
- Mfr. Part No. 910A 19
Each
$19.61
Related links
- BETA 3/8 in Drive 19 mm 6 Point Square, 35mm Overall Length
- BETA 3/8 in Drive 20 mm 12 Point Square, 35mm Overall Length
- Facom 9.53 mm Drive 17 mm 6 Point Square, 35mm Overall Length
- BETA 3/8 in Drive 19 mm 12 Point Square, 35mm Overall Length
- BETA 3/8 in Drive 3/4 in 12 Point Square, 35mm Overall Length
- BETA 1/2 in Drive 20 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 20 mm 6 Point Square, 42mm Overall Length
- BETA 3/8 in Drive 6 mm 6 Point Square, 28mm Overall Length












