Bosch Screwdriver Bit, 1/4 in Tip, PZ3 Tip, Hex Drive, 25mm Overall 3-Piece
- RS Stock No.:
- 558-972
- Mfr. Part No.:
- 2607001562
- Brand:
- Bosch
Subtotal (1 pack of 3 units)*
$14.28
(exc. GST)
$15.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $4.76 | $14.28 |
*price indicative
- RS Stock No.:
- 558-972
- Mfr. Part No.:
- 2607001562
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 3 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126-C6.3 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 3 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126-C6.3 | ||
RoHS Status: Exempt
25mm Extra Hard Pozidriv Bit
25mm hardened Pozidriv screwdriver bits for powertools
Designed to be highly resistant to fracture and breakage
Manufactured to DIN 3126 standards
1/4in. Hex drive
Supplied in sets of 3
Related links
- Bosch Screwdriver Bit Hex Drive, 25 mm Overall 3-Piece
- Bosch Screwdriver Bit PZ1 Tip 49 mm Overall 3-Piece
- Bosch Screwdriver Bit PZ2 Tip 49mm Overall 3-Piece
- Wera Screwdriver Bit PZ3 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit PZ3 Tip 25 mm Overall 5-Piece
- RS PRO Screwdriver Bit PZ3 Tip 25 mm Overall 10-Piece
- Bosch Screwdriver Bit T8 Tip 25 mm Overall 1-Piece
- Bosch Screwdriver Bit PH1 Tip 25 mm Overall 1-Piece
