Teng Tools 1/2 in Drive 6 Bit Socket, 100mm Overall Length

This image is representative of the product range

Subtotal (1 unit)*

$37.24

(exc. GST)

$40.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.24

*price indicative

RS Stock No.:
809-686
Mfr. Part No.:
M122706-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

6

Product Type

Standard Socket

Drive Size

1/2in

Socket Type

Bit

Number of Pieces

1

Finish

Satin

Overall Length

100mm

Material

Steel

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 1/2 inch Long Ribe Bit Socket 06 is essential for securely fastening fastenings with a multi-spline Ribe type hole. Its Durable construction and design enhance efficiency in various professional applications.

Constructed from chrome vanadium for enhanced durability

S2 steel bits are pressed into the socket for added strength

Satin finish provides a better grip during use

Features a retention groove for secure connection to the drive end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy