Teng Tools 1/2 in Drive 5 Bit Socket, 100mm Overall Length
- RS Stock No.:
- 809-691
- Mfr. Part No.:
- M122805-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$37.14
(exc. GST)
$40.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.14 |
*price indicative
- RS Stock No.:
- 809-691
- Mfr. Part No.:
- M122805-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 5 | |
| Product Type | Standard Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 5 | ||
Product Type Standard Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Long XZN/Triple Square Bit Socket offers a robust solution designed to accommodate fastenings with a multi-point XZN/Triple Square type hole, ensuring secure connections for effective use in various applications.
Constructed from Durable Chrome vanadium and S2 steel for enhanced longevity
Satin finish provides improved grip for easier handling during use
Features a retention groove for ball detent, securing the socket connection
Includes a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 1/2 in Drive 5 Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 5 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 6 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 9 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 inch Drive 14 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 70 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 11 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 13 Bit Socket, 100mm Overall Length
