Teng Tools 1/2 in Drive 13 Bit Socket, 100mm Overall Length

This image is representative of the product range

Subtotal (1 unit)*

$62.37

(exc. GST)

$68.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.37

*price indicative

RS Stock No.:
809-690
Mfr. Part No.:
M122713-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

13

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bit

Finish

Satin

Overall Length

100mm

Material

Steel

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 1/2 inch Long RIBE Bit Socket offers a robust solution for engaging multi spline RIBE type fastenings, ensuring enhanced performance and durability in high-demand settings.

Made from Durable chrome vanadium and S2 steel for long-lasting strength

Satin finish provides a superior grip for ease of handling

Retention groove securely holds the socket to the drive end with ball detent

Includes a metal socket clip for convenient attachment to socket rails

Designed specifically for 1/2 inch drive RIBE bit socket size No 13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy