Teng Tools 1/2 in Drive 11 Bit Socket, 100mm Overall Length
- RS Stock No.:
- 809-689
- Mfr. Part No.:
- M122711-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$50.96
(exc. GST)
$56.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.96 |
*price indicative
- RS Stock No.:
- 809-689
- Mfr. Part No.:
- M122711-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 11 | |
| Product Type | Standard Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 11 | ||
Product Type Standard Socket | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket is designed for precision use with fastenings featuring a multi spline Ribe type hole, ensuring a secure connection for efficient fastening tasks.
Crafted from Durable chrome vanadium and S2 steel for enhanced longevity
Satin finish provides improved grip during use
Retention groove ensures a secure connection to the drive end
Includes a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 1/2 in Drive 6 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 9 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 inch Drive 14 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 70 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 5 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 13 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 8 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 4 Bit Socket, 100mm Overall Length
