Teng Tools 1/2 in Drive 6 Bit Socket, 100mm Overall Length
- RS Stock No.:
- 809-685
- Mfr. Part No.:
- M122705-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$37.24
(exc. GST)
$40.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.24 |
*price indicative
- RS Stock No.:
- 809-685
- Mfr. Part No.:
- M122705-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 6 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 6 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket is designed for precision use in fastenings with multi spline Ribe type holes. Its robust construction ensures durability and efficient performance in professional environments.
Manufactured from chrome vanadium and S2 steel for enhanced durability
Features a satin finish for improved grip during handling
Incorporates a retention groove compatible with ball detent systems
Supplied with a metal socket clip for convenient storage on a socket rail
Specifications include a length of 100 mm and a net weight of 80 g
Related links
- Teng Tools 1/2 in Drive 6 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 inch Drive 14 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 9 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 70 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 11 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 5 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 13 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 8 Bit Socket, 100mm Overall Length
