Teng Tools 1/2 in Drive 70 Bit Socket, 100mm Overall Length
- RS Stock No.:
- 809-682
- Mfr. Part No.:
- M122270T-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$53.46
(exc. GST)
$58.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.46 |
*price indicative
- RS Stock No.:
- 809-682
- Mfr. Part No.:
- M122270T-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 70 | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 70 | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket offers seamless compatibility with fastenings featuring a TX hole, crafted for durability and ease of use in any demanding environment.
Constructed from chrome vanadium and S2 steel for enhanced longevity
Designed with a retention groove for secure connection to the drive end
Metal socket clip supplied for easy storage on a socket rail
Satin finish provides a better grip during handling
Dimensions include a net weight of 100g and a length of 100 mm
Related links
- Teng Tools 1/2 in Drive 6 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 9 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 inch Drive 14 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 11 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 5 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 13 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 8 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 4 Bit Socket, 100mm Overall Length
