STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 65mm Overall Length

Subtotal (1 unit)*

$130.03

(exc. GST)

$143.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.03

*price indicative

RS Stock No.:
720-268
Mfr. Part No.:
02020022
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

22 mm

Drive Size

3/8in

Socket Type

Bi-Hex

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Standards/Approvals

ISO 2725-1

Overall Length

65mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 3/8 inch socket Size 22mm L.65mm is an essential tool for both professional mechanics and DIY enthusiasts alike. Designed for precision and durability, this socket features a bi-hex AS-Drive profile, facilitating a secure grip on nuts and bolts while minimising wear. Crafted from HPQ high-performance steel and chrome-plated for added resilience, it’s specially engineered for tasks requiring high torque in tight spaces. Whether you're working on intricate machinery or everyday repairs, this socket ensures reliability and efficiency, making it an indispensable addition to any toolbox.

Long version design enhances reach in constrained areas

Bi-hex with AS-Drive profile optimises grip and reduces slippage

HPQ high-performance steel construction ensures longevity and durability

Chrome plating adds resistance against corrosion for extended use

Meets DIN 3124 / ISO 2725-1 standards for high compatibility

Compact size allows for comfortable handling and ease of storage

Lightweight yet robust, perfect for professional use in various applications

Ideal for use with spark plugs, providing versatility in automotive maintenance

Supports high torque capabilities, essential for heavy-duty tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy