STAHLWILLE 1/4 in Drive 9/16 in Bi-Hex Square, 24mm Overall Length
- RS Stock No.:
- 720-269
- Mfr. Part No.:
- 01530034
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$33.36
(exc. GST)
$36.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.36 |
*price indicative
- RS Stock No.:
- 720-269
- Mfr. Part No.:
- 01530034
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 9/16 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 24mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 9/16 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 24mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Sockets Spanner is expertly designed for precision and efficiency in your toolkit. This exceptional tool is crafted from HPQ high-performance steel, boasting wear resistance while remaining lightweight and thin-walled. Ideal for tackling high torques, it excels in confined spaces, making it perfect for intricate jobs such as working within turbines or similar machinery. Its bi-hex AS-Drive profile ensures a secure grip, reducing the chances of slippage while you work. With its chrome plating, this spanner combines durability with corrosion resistance, making it a reliable choice for consistent use in various environments.
Made of HPQ high-performance steel for enhanced durability
Thin-walled design allows for use in tight spaces
Bi-hex AS-Drive profile provides a secure fit, minimising slippage
Chrome-plated finish offers outstanding corrosion resistance
Tested to meet ASME B 107.1 standards for reliability
Lightweight construction facilitates ease of handling and portability
Ideal for professional use in mechanical and maintenance applications
Packed dimensions ensure protection and easy storage
Related links
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 24.00mm Overall Length
- STAHLWILLE 3/8 in Drive 7 mm Bi-Hex Square, 24.00mm Overall Length
- STAHLWILLE 1/4 in Drive 9/16 in Hexagon Square, 24.00mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Hexagon Square, 24.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 41.00mm Overall Length
- STAHLWILLE 1/2 in Drive 13/16 in Bi-Hex Square, 83.00mm Overall Length
