Subtotal (1 unit)*
$167.21
(exc. GST)
$183.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.21 |
*price indicative
- RS Stock No.:
- 211-186
- Mfr. Part No.:
- 3949S1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Adapter Set | |
| Sub Type | Oil Filter Cap | |
| Size | 60 → 80 mm | |
| For Use With | Oil Filter | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Adapter Set | ||
Sub Type Oil Filter Cap | ||
Size 60 → 80 mm | ||
For Use With Oil Filter | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3949S1
The SAM Outillage self tightening oil filter cap is the ultimate solution for simplifying the removal and installation of oil filters. Perfect for both professional mechanics and DIY enthusiasts, it provides powerful torque capabilities, effectively handling even the toughest metal filters with ease. The product guarantees protection to your filter during loosening, making it an essential tool in your automotive toolkit. With its robust construction and thoughtful design, the oil filter cap promises not only efficiency but also reliability in performance, ensuring that you can tackle any oil filter challenge with confidence.
Automatically adjusts to fit a range of filter sizes
Offers exceptional torque suitable for heavy duty metal filters
Protects oil filters from damage during removal
Designed for both professional and personal use
Lightweight yet durable construction ensures longevity
Related links
- SAM Oil Filter Cap, 80 to 115 mm
- SAM Square Oil Filter Cap 86 mm, Burnished Finish
- SAM Square Oil Filter Cap 67 mm, Burnished Finish
- SAM 3955 Series Square Oil Filter Cap 3/8in Insert, Burnished Finish
- SAM Square Oil Filter Cap 93 mm, Burnished Finish
- SAM Square Oil Filter Cap 90 mm, Burnished Finish
- SAM 6 Point Hex Oil Filter Cap 24 mm
- Facom Open End Wrench Cap Chrome Finish
