HAZET Hex Oil Filter Wrench, 86 mm Insert, 10 → 12.5 mm, Black Finish
- RS Stock No.:
- 644-628
- Mfr. Part No.:
- 2169/6
- Brand:
- HAZET
Subtotal (1 unit)*
$390.54
(exc. GST)
$429.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.54 |
*price indicative
- RS Stock No.:
- 644-628
- Mfr. Part No.:
- 2169/6
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Spanner Component & Accessory | |
| Sub Type | Oil Filter Wrench | |
| Head Type | Hex | |
| Size | 10 → 12.5 mm | |
| Insert Size | 86 mm | |
| Finish | Black | |
| For Use With | Oil Filters and Oil Filter Housings Made of Plastic | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Spanner Component & Accessory | ||
Sub Type Oil Filter Wrench | ||
Head Type Hex | ||
Size 10 → 12.5 mm | ||
Insert Size 86 mm | ||
Finish Black | ||
For Use With Oil Filters and Oil Filter Housings Made of Plastic | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Specialty tool set for operating plastic oil filters and housings across various vehicle brands. Includes six different wrench profiles for fast and clean application. Designed to meet manufacturer torque specifications.
Net weight is 1.37 kg for stable use
Made in Germany with high grade steel
Related links
- HAZET Hex Oil Filter Wrench 92 mm, Polished Finish
- BETA Oil Filter Wrench
- Facom Oil Filter Wrench 66 to 105 mm Jaw Capacity, Plastic Handle
- Facom Oil Filter Wrench 100 mm Jaw Capacity, Metal Handle
- SAM Oil Filter Wrench 80 to 120 mm Jaw Capacity
- BETA Oil Filter Wrench 200 mm Jaw Capacity, Metal Handle
- SAM Oil Filter Wrench 85 to 170 mm Jaw Capacity, Standard Handle
- Facom Oil Filter Wrench 95 to 165 mm Jaw Capacity, Metal Handle
