SAM Square Oil Filter Cap, 3/8 in Insert, 86 mm, Burnished Finish
- RS Stock No.:
- 211-515
- Mfr. Part No.:
- 3955-86-16
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-515
- Mfr. Part No.:
- 3955-86-16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Square | |
| Sub Type | Oil Filter Cap | |
| Size | 86 mm | |
| Insert Size | 3/8 in | |
| Finish | Burnished | |
| For Use With | Oil Filter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Head Type Square | ||
Sub Type Oil Filter Cap | ||
Size 86 mm | ||
Insert Size 3/8 in | ||
Finish Burnished | ||
For Use With Oil Filter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3955-86-16
The SAM Outillage Bell Oil Filter Socket is expertly designed for allowing effortless removal and installation of oil filters. Engineered to fit precisely, it features a unique design tailored to the specifications of diverse oil filters available on the market. Constructed with quality materials, the socket ensures durability and reliable performance when used under normal conditions. With the capability to handle a variety of filter sizes, this tool is an essential addition to any toolkit, promising ease of use and long lasting functionality.
Durable construction guarantees reliable performance
Features a burnished finish for enhanced longevity
Designed for both professionals and DIY enthusiasts
Offers exceptional grip for efficient operation
Related links
- SAM Square Oil Filter Cap 67 mm, Burnished Finish
- SAM Square Oil Filter Cap 93 mm, Burnished Finish
- SAM Square Oil Filter Cap 90 mm, Burnished Finish
- SAM 3955 Series Square Oil Filter Cap 3/8in Insert, Burnished Finish
- SAM Square Oil Filter Socket 66 mm, Burnished Finish
- SAM Square Oil Filter Socket 96 mm, Burnished Finish
- SAM Square Oil Filter Socket 74 mm, Burnished Finish
- SAM Square Oil Filter Socket 65 mm, Burnished Finish
