BETA, 200 mm Jaw Capacity Pipe Wrench, 200mm Overall, Metal Handle

Subtotal (1 unit)*

$69.46

(exc. GST)

$76.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.46

*price indicative

RS Stock No.:
225-7107
Mfr. Part No.:
1490F
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Wrench

Jaw Capacity

200 mm

Wrench Type

Pipe Wrench

Non-Sparking

No

Overall Length

200mm

Handle Type

Metal

Finish

Nickel

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA strap wrench is use for oil filters.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy