BETA 3/4 in Drive 60 mm 12 Point Square, 87mm Overall Length

Subtotal (1 unit)*

$142.12

(exc. GST)

$156.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.12

*price indicative

RS Stock No.:
226-5123
Mfr. Part No.:
928B 60
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

60 mm

Product Type

Socket

Drive Size

3/4in

Number of Pieces

1

Socket Type

12 Point

Standards/Approvals

No

Overall Length

87mm

Drive Type

Square

RoHS Status: Exempt

The BETA 928B series polygonal mouth bi-hex hand socket. It has a socket size of 60 mm.

Chrome plated

3/4 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy