Bessey 300 mm x 80 mm Quick Clamp Clamp
- RS Stock No.:
- 272-6455
- Mfr. Part No.:
- EZL30-8
- Brand:
- Bessey
Subtotal (1 unit)*
$91.58
(exc. GST)
$100.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.58 |
*price indicative
- RS Stock No.:
- 272-6455
- Mfr. Part No.:
- EZL30-8
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Quick Clamp | |
| Jaw Opening | 300mm | |
| Jaw Depth | 80mm | |
| Material | Steel | |
| Clamping Force | 1400N | |
| Standards/Approvals | No | |
| Series | EZ | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Quick Clamp | ||
Jaw Opening 300mm | ||
Jaw Depth 80mm | ||
Material Steel | ||
Clamping Force 1400N | ||
Standards/Approvals No | ||
Series EZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bessey one handed clamp that has ergonomically shaped 2-component plastic handle with pump mechanism and integrated release lever behind the rail. It has protective caps with cross prism on the top for securely holding round, pointed and angular parts.
Robust design
Multiple applications
Related links
- Bessey 300 mm x 80 mm Quick Clamp Clamp
- Bessey 300 mm x 80 mm Quick Clamp Clamp Set
- Bessey 300 mm x 85 mm Quick Clamp Clamp
- Bessey 150 mm x 80 mm Quick Clamp Clamp
- Bessey 450 mm x 80 mm Quick Clamp Clamp
- Bessey 900 mm x 80 mm Quick Clamp Clamp
- Bessey 600 mm x 80 mm Quick Clamp Clamp
- Record 300 mm x 80 mm Quick Clamp Clamp
