SAM 3/4 in Drive 27 mm 6 Point Hex, 54mm Overall Length

Subtotal (1 unit)*

$38.97

(exc. GST)

$42.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.97

*price indicative

RS Stock No.:
221-5775
Mfr. Part No.:
CH-27
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

27 mm

Drive Size

3/4in

Number of Pieces

1

Socket Type

6 Point

Standards/Approvals

No

Overall Length

54mm

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM OUTILLAGE 3/4 inch short hexagon sockets in mm specially adapted for heavy mechanics. I comes with Safety lock with spring loaded pin for perfect retention of the socket.

Easy disassembly

Bright polished chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy