SAM 1/4 in Drive 42 mm 12 Point Bi-Hexagon, 65mm Overall Length

Subtotal (1 unit)*

$58.34

(exc. GST)

$64.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.34

*price indicative

RS Stock No.:
210-988
Mfr. Part No.:
C-42
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

42 mm

Product Type

Socket

Drive Size

1/4in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome Plated

Non-Sparking

No

Standards/Approvals

DIN 3124, NF ISO 2725-1, NF ISO 1711-1

Overall Length

65mm

Material

Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

C-42


The SAM Outillage 3/4 inch short bi-hexagonal socket combines precision and durability with its robust steel and chrome-vanadium finish. Designed for seamless integration with Camion 3/4 accessories, it ensures reliable performance and ease of use. The innovative unlocking mechanism simplifies socket changes, making it ideal for both professionals and DIY enthusiasts. Its compact design enhances functionality, making it a versatile addition to any toolkit.

Forged from high-quality steel for enhanced strength

Chrome-vanadium finish offers excellent wear resistance

Snug fit designed for Camion 3/4 accessories

Easy-to-use unlocking mechanism for swift changes

Balances functionality with a compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy