SAM 1/2 in Drive 33 mm 12 Point Bi-Hexagon, 47mm Overall Length
- RS Stock No.:
- 210-631
- Mfr. Part No.:
- S-33
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-631
- Mfr. Part No.:
- S-33
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 33 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 47mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 33 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 47mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
S-33
The SAM Outillage 1/2 inch short bi-hexagonal socket is designed for precision and durability, crafted from forged chrome-vanadium steel. Its bright polished chrome-plate finish provides enhanced resistance to wear and corrosion, while the SAM Surface Drive profile ensures a secure grip on fasteners, minimizing damage. Ideal for a range of tasks from automotive repairs to home projects, this socket delivers reliable performance and efficiency.
Forged from high-quality chrome-vanadium steel for exceptional strength
Polished chrome finish provides superior corrosion and wear resistance
SAM Surface Drive profile enhances grip and reduces fastener damage
Lightweight construction ensures ease of handling during extended use
Related links
- SAM 1/2 in Drive 33 mm 6 Point, 47mm Overall Length
- SAM 3/4 in Drive 33 mm 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 1-1/16 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1-1/4 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1-1/8 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 19/32 in Drive 1/2 in 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 7/8 in Drive 1/2 in 12 Point Bi-Hexagon, 40mm Overall Length
- SAM 1 in Drive 1/2 in 12 Point Bi-Hexagon, 40mm Overall Length
