SAM 1/2 in Drive 7/8 in 12 Point Bi-Hexagon, 40mm Overall Length

Subtotal (1 unit)*

$16.86

(exc. GST)

$18.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.86

*price indicative

RS Stock No.:
210-624
Mfr. Part No.:
S-7/8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

7/8 in

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome Plated

Non-Sparking

No

Overall Length

40mm

Standards/Approvals

NF ISO 1711-1, NF ISO 2725-1, DIN 3124, NF ISO 1174-1

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

S-7/8


The SAM Outillage 1/2 inch short bi-hexagonal socket is crafted for precision and durability, making it a reliable choice for both professional and DIY applications. Made from forged chrome-vanadium steel, it features a bright polished chrome-plate finish for enhanced resistance to corrosion. The socket incorporates the SAM Surface Drive profile to provide a secure grip and minimize wear, ensuring optimal performance across various tasks. Designed for ease of use and reliability, it stands out in any toolkit.

Forged chrome-vanadium steel for exceptional strength and durability

Polished chrome-plate finish offers superior resistance to corrosion

SAM Surface Drive profile enhances grip and reduces fastener wear

Lightweight and easy to handle ensuring user comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy