SAM 1/2 in Drive 1 1/4 in 12 Point Bi-Hexagon, 45mm Overall Length

Subtotal (1 unit)*

$21.76

(exc. GST)

$23.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.76

*price indicative

RS Stock No.:
209-251
Mfr. Part No.:
S-1"1/4
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

1 1/4 in

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome Plated

Non-Sparking

No

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124

Overall Length

45mm

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

S-1"1/4


The SAM Outillage short bi-hexagonal socket is engineered for high durability and precise performance. Crafted from forged chrome-vanadium steel with a polished chrome-plate finish, it resists corrosion and maintains its sleek appearance. The innovative SAM Surface Drive profile ensures a secure fit on fasteners, reducing slippage and wear.

Forged chrome-vanadium steel ensures exceptional strength and durability

Polished chrome plating provides resistance to rust and corrosion

SAM Surface Drive profile enhances grip and minimizes wear on fasteners

Compact design improves access in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy