SAM 1 in Drive 1/2 in 12 Point Bi-Hexagon, 40mm Overall Length
- RS Stock No.:
- 209-247
- Mfr. Part No.:
- S-1"
- Brand:
- SAM
Subtotal (1 unit)*
$17.84
(exc. GST)
$19.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.84 |
*price indicative
- RS Stock No.:
- 209-247
- Mfr. Part No.:
- S-1"
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1/2 in | |
| Product Type | Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 40mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1/2 in | ||
Product Type Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 40mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
S-1"
The SAM Outillage 1/2 inch short bi-hexagonal socket is expertly crafted for optimal performance and reliability. Made from forged chrome-vanadium steel, it combines strength with a polished chrome-plate finish for enhanced durability and ease of cleaning. The socket features an innovative SAM Surface Drive profile to reduce fastener rounding, making it perfect for both professional and DIY tasks.
Forged chrome-vanadium steel ensures exceptional toughness
Polished chrome-plating resists corrosion and wear
SAM Surface Drive profile reduces fastener rounding
Compact design improves access in tight spaces
Versatile for a variety of applications
Related links
- SAM 7/8 in Drive 1/2 in 12 Point Bi-Hexagon, 40mm Overall Length
- SAM 15/16 in Drive 1/2 in 12 Point Bi-Hexagon, 40mm Overall Length
- SAM 1/2 in Drive 25 mm 12 Point Bi-Hexagon, 40mm Overall Length
- SAM 1-1/16 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- Teng Tools 1/2 in Drive 23 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 26 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 24 mm 12 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 26 mm 12 Point Bi-Hexagon, 40mm Overall Length
