SAM 1/2 in Drive 1 1/8 in 12 Point Bi-Hexagon, 45mm Overall Length
- RS Stock No.:
- 209-252
- Mfr. Part No.:
- S-1"1/8
- Brand:
- SAM
Subtotal (1 unit)*
$19.16
(exc. GST)
$21.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.16 |
*price indicative
- RS Stock No.:
- 209-252
- Mfr. Part No.:
- S-1"1/8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1 1/8 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 45mm | |
| Standards/Approvals | DIN 3124, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1 1/8 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 45mm | ||
Standards/Approvals DIN 3124, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
S-1"1/8
The SAM Outillage 1/2 inch short bi-hexagonal socket is crafted for high precision and durability in demanding tasks. Made from forged chrome-vanadium steel, it features a polished chrome-plate finish for both visual appeal and corrosion resistance. The socket's SAM Surface Drive profile ensures a secure fit and efficient operation, even in tight spaces.
Forged chrome-vanadium steel provides superior strength and durability
Polished chrome-plate finish enhances corrosion resistance
SAM Surface Drive profile improves grip and reduces the need for excessive force
Meets rigorous standards such as NF ISO and DIN directives
- RS Stock No. 0209249
- Mfr. Part No. S-1"1/16
Each
$18.22
- RS Stock No. 0209251
- Mfr. Part No. S-1"1/4
Each
$21.76
- RS Stock No. 0208540
- Mfr. Part No. SL-1"1/8
Each
$63.02
- RS Stock No. 0210622
- Mfr. Part No. S-5/8
Each
$14.81
Related links
- SAM 1-1/4 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1-1/16 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 32 mm 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 1/2 in Drive 1-1/8 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 31 mm Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 29 mm Drive 1/2 in 6 Point Bi-Hexagon, 45mm Overall Length
- SAM 31 mm Drive 1/2 in 6 Point Bi-Hexagon, 45mm Overall Length











