SAM 1/2 in Drive 1 1/16 in 12 Point Bi-Hexagon, 45mm Overall Length

Subtotal (1 unit)*

$18.22

(exc. GST)

$20.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.22

*price indicative

RS Stock No.:
209-249
Mfr. Part No.:
S-1"1/16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

1 1/16 in

Product Type

Socket

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome Plated

Non-Sparking

No

Standards/Approvals

NF ISO 1174-1, NF ISO 2725-1, NF ISO 1711-1, DIN 3124

Overall Length

45mm

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

S-1"1/16


The SAM Outillage 1/2 inch short bi-hexagonal socket is engineered for exceptional performance and durability. Constructed from forged chrome-vanadium steel, it features a polished chrome-plate finish for enhanced resistance to corrosion and ease of maintenance. The socket incorporates SAM Surface Drive technology for improved grip and efficiency, making it suitable for both professional and DIY tasks.

Forged chrome-vanadium steel provides long-lasting strength

Polished chrome finish offers durability and a sleek look

SAM Surface Drive profile optimizes grip and reduces fastener wear

Complies with industry standards for reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy