Bahco 1/2 in Drive 41 mm Standard Square, 55mm Overall Length

Subtotal (1 unit)*

$571.38

(exc. GST)

$628.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$571.38

*price indicative

RS Stock No.:
164-515
Mfr. Part No.:
NS220-41
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

41 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

55mm

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 41 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 1/2 inch socket is crafted with precision, utilising aluminium bronze to ensure safety in potentially explosive environments. Designed for professionals who require reliable tools, this socket features a 41 mm hex profile tailored for standard applications. Manufactured to adhere to ISO standards, it promises durability and effectiveness.

Utilises a hex profile that caters to metric sizes for versatile application

Standard length facilitates ease of use in various tasks

Complies with ISO 2725/1174 standards for trusted reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy