Bahco 1 in Drive 26 mm Standard Square, 55mm Overall Length

Subtotal (1 unit)*

$499.81

(exc. GST)

$549.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$499.81

*price indicative

RS Stock No.:
164-547
Mfr. Part No.:
NS228-26
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

26 mm

Drive Size

1in

Socket Type

Standard

Number of Pieces

1

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

55mm

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1" Socket with 26 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking socket is crafted from high-quality aluminium bronze, delivering unmatched safety for professionals working in potentially explosive environments. Designed to meet the stringent standards of ISO 2725/1174, this tool ensures reliability and durability, making it an essential addition to your toolkit.

Hex profile enables improved grip and precision

Standard length design facilitates easy access in confined spaces

Lightweight construction ensures ease of handling

Non-sparking feature enhances user safety during usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy