Bahco 1 in Drive 41 mm Standard Square, 67mm Overall Length
- RS Stock No.:
- 164-342
- Mfr. Part No.:
- 9500SM-41
- Brand:
- Bahco
Subtotal (1 unit)*
$170.58
(exc. GST)
$187.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.58 |
*price indicative
- RS Stock No.:
- 164-342
- Mfr. Part No.:
- 9500SM-41
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 41 mm | |
| Drive Size | 1in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Matt | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Overall Length | 67mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 41 mm | ||
Drive Size 1in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Matt | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Overall Length 67mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1" Square Drive Socket with 41 mm Hex Profile
The Bahco Tools 1 Inch Square Drive Socket features a metric Hex profile. This 1 Inch square drive socket crafted from high performance alloy steel for enhanced durability. Designed for manual use, it is not suitable for machine operation.
Matte finish
With locking pin for release from square drive
Compliance to ISO 2725/1174 and DIN 3124/3120
Related links
- Bahco 1 in Drive 41 mm Standard Square, 70mm Overall Length
- Bahco 1/2 in Drive 41 mm Standard Square, 55mm Overall Length
- STAHLWILLE 3/4 in Drive 41 mm 6 Point Square, 67mm Overall Length
- Bahco 3/4 in Drive 41 mm Standard Square, 65mm Overall Length
- Bahco 3/4 in Drive 41 mm Standard Square, 66mm Overall Length
- Gedore 3/4 in Drive 55 mm Hexagon Square, 67mm Overall Length
- Bahco 1 in Drive 60 mm Standard Square, 83mm Overall Length
- Bahco 1 in Drive 50 mm Standard Square, 74mm Overall Length
