Bahco 1 in Drive 28 mm Standard Square, 55mm Overall Length
- RS Stock No.:
- 163-945
- Mfr. Part No.:
- NS228-28
- Brand:
- Bahco
Subtotal (1 unit)*
$527.57
(exc. GST)
$580.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.57 |
*price indicative
- RS Stock No.:
- 163-945
- Mfr. Part No.:
- NS228-28
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 28 mm | |
| Product Type | Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Overall Length | 55mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 28 mm | ||
Product Type Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Overall Length 55mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Socket with 28 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1 inch socket is crafted from aluminium bronze, making it ideal for use in potentially explosive environments. Designed with a 28 mm hex profile, it features a standard length that is compatible with a 1 inch square drive, ensuring effortless and secure operation across a variety of tasks.
Made from robust aluminium bronze for enhanced safety
Hex profile allows for better torque transfer and reduces wear
Standard length ensures easy access to tight spaces
Engineered in compliance with stringent ISO standards for superior quality
Related links
- Bahco 3/4 in Drive 28 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 27 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 29 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 24 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 26 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 22 mm Standard Square, 55mm Overall Length
- Bahco 1/2 in Drive 41 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 27 mm Standard Square, 55mm Overall Length
