Bahco 1 in Drive 41 mm Standard Square, 70mm Overall Length
- RS Stock No.:
- 163-947
- Mfr. Part No.:
- NS228-41
- Brand:
- Bahco
Subtotal (1 unit)*
$883.33
(exc. GST)
$971.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $883.33 |
*price indicative
- RS Stock No.:
- 163-947
- Mfr. Part No.:
- NS228-41
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 41 mm | |
| Drive Size | 1in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Overall Length | 70mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 41 mm | ||
Drive Size 1in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Overall Length 70mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Socket with 41 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1 inch socket with a 41 mm hex profile is expertly crafted from aluminium bronze, ensuring safety and reliability in potentially explosive environments. Designed for professionals who demand precision, this socket is produced in accordance with ISO standards, ensuring top-tier quality.
Made from high-quality aluminium bronze for enhanced safety
Designed for use in potentially explosive environments
Produced in compliance with ISO 2725/1174 standards
Features a hex profile for a secure grip on fasteners
Lightweight design facilitates
Related links
- Bahco 1 in Drive 46 mm Standard Square, 70mm Overall Length
- Bahco 1 in Drive 41 mm Standard Square, 67mm Overall Length
- Bahco 3/4 in Drive 50 mm Standard Square, 70mm Overall Length
- Bahco 1/2 in Drive 41 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 41 mm Standard Square, 66mm Overall Length
- Bahco 3/4 in Drive 41 mm Standard Square, 65mm Overall Length
- Facom 1 in Drive 41 mm 12 Point Square, 70mm Overall Length
- Bahco 1 in Drive 27 mm Standard Square, 55mm Overall Length
