Bahco 1 in Drive 27 mm Standard Square, 55mm Overall Length
- RS Stock No.:
- 164-548
- Mfr. Part No.:
- NS228-27
- Brand:
- Bahco
Subtotal (1 unit)*
$517.16
(exc. GST)
$568.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $517.16 |
*price indicative
- RS Stock No.:
- 164-548
- Mfr. Part No.:
- NS228-27
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 27 mm | |
| Drive Size | 1in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 55mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 27 mm | ||
Drive Size 1in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 55mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Socket with 27 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking socket is crafted entirely from aluminium bronze, ensuring that you can handle tasks in potentially explosive environments with absolute peace of mind. Designed with a 27 mm hex profile, it offers a perfect fit for standard length sockets and a reliable 1-inch square drive system.
Non-sparking design allows for safe use in hazardous environments
Precision manufacturing according to ISO 2725/1174 standards ensures durability
Aluminium bronze construction provides strength while reducing risk of igniting flammable materials
Lightw
Related links
- Bahco 3/4 in Drive 27 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 28 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 29 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 24 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 26 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 22 mm Standard Square, 55mm Overall Length
- Bahco 1/2 in Drive 41 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 23 mm Standard Square, 55mm Overall Length
