Bahco 1 in Drive 29 mm Standard Square, 55mm Overall Length

Subtotal (1 unit)*

$539.74

(exc. GST)

$593.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$539.74

*price indicative

RS Stock No.:
164-174
Mfr. Part No.:
NS228-29
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

29 mm

Product Type

Socket

Drive Size

1in

Number of Pieces

1

Socket Type

Standard

Finish

Aluminium

Non-Sparking

Yes

Overall Length

55mm

Standards/Approvals

ISO 2725/1174

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1" Socket with 29 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 1 inch socket with a 29 mm hex profile is expertly crafted from aluminium bronze, providing a safe and reliable tool designed for potentially explosive environments. Its unique properties ensure that traditional steel tools, which may create sparks, are no longer necessary in sensitive settings.

Manufactured from lightweight aluminium bronze

Designed specifically for environments where spark generation must be avoided

Hex profile allows for superior grip and torque application

Standard length provides easy reach and versatility in various appl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy