Bahco 1/2 in Drive 25 mm Standard Square, 44mm Overall Length
- RS Stock No.:
- 164-276
- Mfr. Part No.:
- NSB220-25
- Brand:
- Bahco
Subtotal (1 unit)*
$435.54
(exc. GST)
$479.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.54 |
*price indicative
- RS Stock No.:
- 164-276
- Mfr. Part No.:
- NSB220-25
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 25 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 44mm | |
| Material | Beryllium Copper Alloy | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 25 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 44mm | ||
Material Beryllium Copper Alloy | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 25 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking 1/2 inch socket with a 25 mm hex profile made from copper beryllium is designed for safety in hazardous environments. This exceptional tool is crafted to prevent accidental sparks while delivering the durability and reliability required by professionals.
Designed to prevent sparking
Anti-magnetic qualities ensure non-interference with sensitive electronic devices
Highly corrosion resistant
Related links
- Bahco 1/2 in Drive 23 mm Standard Square, 44mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 44mm Overall Length
- Bahco 1/2 in Drive 25 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 20 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 27 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 11 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 8 mm Standard Square, 40mm Overall Length
