Bahco 1/2 in Drive 29 mm Standard Square, 44mm Overall Length
- RS Stock No.:
- 164-260
- Mfr. Part No.:
- 7800SM-29
- Brand:
- Bahco
Subtotal (1 unit)*
$29.74
(exc. GST)
$32.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.74 |
*price indicative
- RS Stock No.:
- 164-260
- Mfr. Part No.:
- 7800SM-29
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 29 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Overall Length | 44mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 29 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Overall Length 44mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/2" Square Drive Socket with 29 mm Hex Profile and High Polished Finish
The Bahco Tools Square Drive Socket designed specifically for stringent mechanical demands. Crafted from high performance alloy steel, its highly polished finish not only enhances aesthetic appeal but also reduces wear on fasteners, making it a valuable addition to any toolkit. This socket integrates a knurled shank, allowing for seamless finger turning of free running fasteners, thereby enhancing user control and efficiency. Engineered to meet rigorous standards, this product supports the dynamic requirements of modern engineering and automotive applications.
Dynamic fasteners drive profile minimises fastener wear
Designed to ensure maximum load distribution and torque
Complies with ISO and DIN standards for reliable quality
Related links
- Bahco 1/2 in Drive 29 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 47mm Overall Length
- Bahco 1 in Drive 29 mm Standard Square, 55mm Overall Length
- Bahco 1/2 in Drive 25 mm Standard Square, 44mm Overall Length
- Bahco 1/2 in Drive 23 mm Standard Square, 44mm Overall Length
- Bahco 3/4 in Drive 29 mm Standard Square, 54mm Overall Length
- Bahco 3/4 in Drive 29 mm Standard Square, 55mm Overall Length
