Bahco 1/2 in Drive 23 mm Standard Square, 44mm Overall Length

Subtotal (1 unit)*

$365.47

(exc. GST)

$402.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$365.47

*price indicative

RS Stock No.:
164-636
Mfr. Part No.:
NSB220-23
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

23 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

Standard

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

44mm

Material

Beryllium Copper Alloy

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 23 mm Hex Profile Copper Beryllium


The Bahco Tools Non-sparking 1/2 inch socket with a 23 mm hex profile is an exemplary choice for professionals working in potentially explosive environments. Crafted from copper beryllium, it stands out not only for its safety features but also for its robust construction that ensures reliability and durability.

Anti-magnetic properties enhance usability in sensitive settings

Highly resistant to corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy