Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- RS Stock No.:
- 164-500
- Mfr. Part No.:
- NSB220-09
- Brand:
- Bahco
Subtotal (1 unit)*
$245.59
(exc. GST)
$270.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.59 |
*price indicative
- RS Stock No.:
- 164-500
- Mfr. Part No.:
- NSB220-09
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 9 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Copper | |
| Non-Sparking | Yes | |
| Overall Length | 40mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Beryllium Copper | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 9 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Copper | ||
Non-Sparking Yes | ||
Overall Length 40mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Beryllium Copper | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 9 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking socket is expertly crafted for the safe handling of tasks in potentially explosive environments. Made from premium copper beryllium, it boasts significant resistance to corrosion and magnetism, ensuring longevity and reliability in demanding conditions.
Anti-magnetic properties arrange for safer handling of sensitive materials
Conforms to ISO 2725/1174 standards for high-quality assurance
Compact design facilitates easy access to tight spaces
Related links
- Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 10 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 15 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 11 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 8 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 6 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 12 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 14 mm Standard Square, 40mm Overall Length
