Bahco 1/2 in Drive 11 mm Standard Square, 40mm Overall Length
- RS Stock No.:
- 164-631
- Mfr. Part No.:
- NSB220-11
- Brand:
- Bahco
Subtotal (1 unit)*
$239.31
(exc. GST)
$263.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.31 |
*price indicative
- RS Stock No.:
- 164-631
- Mfr. Part No.:
- NSB220-11
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 11 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Overall Length | 40mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Beryllium Copper | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 11 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Overall Length 40mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Beryllium Copper | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 11 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking socket is expertly designed for professionals who require reliable tools in potentially explosive environments. Made from high-quality copper beryllium, it combines exceptional strength with anti-magnetic properties, ensuring safety and efficiency during operations.
Anti-magnetic properties for added workplace safety
Highly resistant to corrosion
Standard length with a 1/2 inch square drive for versatile applications
Related links
- Bahco 1/2 in Drive 10 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 8 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 12 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 15 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 6 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 14 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 13 mm Standard Square, 40mm Overall Length
